- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- T3427550
T3427550
Amphenol Tuchel
Female Panel Connector - 6 Position - 300V - 5A - Crimp - Bayonet Ring Locking.
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Female Panel Connector - 6 Position - 300V - 5A - Crimp - Bayonet Ring Locking.
Search Keywords: T3427550
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Tuchel
-
Part No:T3427550
-
Alias/AKA:T3427550U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
22 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
10
$2.46
100
$2.00
250
$1.91
500
$1.77
1,000
$1.59
2,500
$1.55
5,000
$1.51
7,500 +
$1.50
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments