- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- T3426550U
T3426550U
Amphenol Tuchel
Male Panel Connector - 6 Position - 300V - 5A - Crimp - Bayonet Ring Locking.
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Male Panel Connector - 6 Position - 300V - 5A - Crimp - Bayonet Ring Locking.
Search Keywords: T3426550U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Tuchel
-
Part No:T3426550U
-
Alias/AKA:T3426550
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
150
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
22 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
10
$3.27
50
$2.74
150
$2.54
300
$2.46
600
$2.26
1,050
$2.16
2,550
$2.11
5,100 +
$2.05
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments