- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- T3403430
T3403430
Amphenol Tuchel
Female Panel Connector - 6 Position - 300V - 5A - Solder Pin - Screw Locking - Pin Length 19.5 mm From Flange - Silver Plated ...
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Female Panel Connector - 6 Position - 300V - 5A - Solder Pin - Screw Locking - Pin Length 19.5 mm From Flange - Silver Plated Contacts.
Search Keywords: T3403430
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Tuchel
-
Part No:T3403430
-
Alias/AKA:T3403430U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
105
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27
22 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
27
$10.31
53
$7.88
79
$7.40
105 +
$7.25
Click for Quote
Log in
to unlock special pricing