- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- T3400038U
T3400038U
Amphenol Tuchel
Male Cable Connector - 6 Position - 300V - 5A - Solder Pin - Screw Locking - Straight - For Cable Diameter From 4 to 6mm.
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Male Cable Connector - 6 Position - 300V - 5A - Solder Pin - Screw Locking - Straight - For Cable Diameter From 4 to 6mm.
Search Keywords: T3400038U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Tuchel
-
Part No:T3400038U
-
Alias/AKA:T3400038
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
22 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
63
$22.26
125
$13.81
188
$10.90
250 +
$10.68
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments