- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- T3378951
T3378951
Amphenol Tuchel
Female Cable Connector - 5 Position - 300V - 5A - Crimp - Bayonet Ring Locking - Straight - For Cable Diameter From 4 to 6mm.
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Female Cable Connector - 5 Position - 300V - 5A - Crimp - Bayonet Ring Locking - Straight - For Cable Diameter From 4 to 6mm.
Search Keywords: T3378951
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Tuchel
-
Part No:T3378951
-
Alias/AKA:T3378951U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
22 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$6.96
25
$5.84
100
$5.40
300
$4.96
500
$4.55
1,000
$4.03
2,500
$3.92
5,000 +
$3.87
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments