- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- T3374552U
T3374552U
Amphenol Tuchel
Male Cable Connector - 5 Position - 300V - 5A - Crimp - Bayonet Ring Locking - Straight - For Cable Diameter From 6 to 8mm.
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Male Cable Connector - 5 Position - 300V - 5A - Crimp - Bayonet Ring Locking - Straight - For Cable Diameter From 6 to 8mm.
Search Keywords: T3374552U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Tuchel
-
Part No:T3374552U
-
Alias/AKA:T-3374-552
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
22 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$9.42
25
$7.66
50
$7.64
100
$7.31
250
$6.71
500
$6.00
1,000
$5.84
2,500 +
$5.62
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments