- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- T3362018U
T3362018U
Amphenol Tuchel
Male Panel Connector - 5 Position - 300V - 5A - Solder Pin - Screw Locking - Gold Plated Contacts.
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Male Panel Connector - 5 Position - 300V - 5A - Solder Pin - Screw Locking - Gold Plated Contacts.
Search Keywords: T3362018U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Tuchel
-
Part No:T3362018U
-
Alias/AKA:T-3362-018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
22 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
25
$26.44
50
$16.27
75
$12.88
100 +
$12.62
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments