- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- T-3362-000
T-3362-000
Amphenol Tuchel
Circular Connector - Receptacle - Male Pins - 5 Position - Shell Size M16 - 7A - 250V - Threaded - IP40 - Solder Cup Terminati ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Circular Connector - Receptacle - Male Pins - 5 Position - Shell Size M16 - 7A - 250V - Threaded - IP40 - Solder Cup Termination - Panel Mount.
Search Keywords: T3362000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Tuchel
-
Part No:T-3362-000
-
Alias/AKA:T3362000U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
5
22 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$6.68
25
$5.98
50
$5.96
100
$5.84
300
$4.56
500
$4.34
1,000
$3.96
2,500 +
$3.91
Click for Quote
Log in
to unlock special pricing