- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- T3361013
T3361013
Amphenol Tuchel
Female Cable Connector - 5 Position - 300V - 5A - Solder Pin - Screw Locking - Straight - For Cable Diameter From 4 to 6mm - S ...
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Female Cable Connector - 5 Position - 300V - 5A - Solder Pin - Screw Locking - Straight - For Cable Diameter From 4 to 6mm - Silver Plated Contacts.
Search Keywords: T3361013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Tuchel
-
Part No:T3361013
-
Alias/AKA:T3361013U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
22 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
63
$22.54
125
$13.98
188
$11.04
250 +
$10.82
Click for Quote
Log in
to unlock special pricing