- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- T3360013U
T3360013U
Amphenol Tuchel
Circular Connector - Plug - Male Pins - 5 Position - M16-5 Insert Arrangement - 7A - 250V - Threaded - Solder Cup Termination ...
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Circular Connector - Plug - Male Pins - 5 Position - M16-5 Insert Arrangement - 7A - 250V - Threaded - Solder Cup Termination - Cable Mount.
Search Keywords: T3360013U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Tuchel
-
Part No:T3360013U
-
Alias/AKA:T3360013
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
156
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
22 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$24.24
10
$21.39
25
$20.20
50
$19.76
75
$19.14
100 +
$18.28
Click for Quote
Log in
to unlock special pricing