- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- T3326550U
T3326550U
Amphenol Tuchel
Male Panel Connector - 4 Position - 300V - 5A - Crimp - Bayonet Ring Locking.
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Male Panel Connector - 4 Position - 300V - 5A - Crimp - Bayonet Ring Locking.
Search Keywords: T3326550U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Tuchel
-
Part No:T3326550U
-
Alias/AKA:T-3326-550
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
22 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
100
$2.56
300
$2.45
500
$2.30
1,000
$2.15
2,500
$2.09
5,000
$2.04
7,500
$2.01
10,000 +
$2.00
Click for Quote
Log in
to unlock special pricing