- Home ›
- All Products›
- T-3325-518
T-3325-518
Amphenol Tuchel
Female Cable Connector - 4 Position - 300V - 5A - Solder pin - Bayonet Ring Locking - For Cable Diameter From 4 to 6mm - Gold ...
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Female Cable Connector - 4 Position - 300V - 5A - Solder pin - Bayonet Ring Locking - For Cable Diameter From 4 to 6mm - Gold PLated Contacts.
Search Keywords: T3325518
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Tuchel
-
Part No:T-3325-518
-
Alias/AKA:T3325518U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
22 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
25
$12.28
50
$9.21
75
$8.60
100 +
$8.42
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments