- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- T3324005U
T3324005U
Amphenol Tuchel
Male Cable Connector - 4 Position - 300V - 5A - Solder pin - Bayonet Ring Locking - For Cable Diameter From 4 to 6mm - Angled.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Male Cable Connector - 4 Position - 300V - 5A - Solder pin - Bayonet Ring Locking - For Cable Diameter From 4 to 6mm - Angled.
Search Keywords: T3324005U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Tuchel
-
Part No:T3324005U
-
Alias/AKA:T-3324-005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
22 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
25
$27.79
50
$17.10
75
$13.54
100 +
$13.27
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments