- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- T3303018U
T3303018U
Amphenol Tuchel
Female Panel Connector - 4 Position - 300V - 5A - Solder pin - Screw Locking - Gold Plated Contacts.
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Female Panel Connector - 4 Position - 300V - 5A - Solder pin - Screw Locking - Gold Plated Contacts.
Search Keywords: T3303018U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Tuchel
-
Part No:T3303018U
-
Alias/AKA:T-3303-018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
22 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$8.33
25
$6.77
50
$6.75
100
$6.46
300
$5.52
500
$5.51
1,000
$5.37
2,500 +
$5.17
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments