- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- T3277100U
T3277100U
Amphenol Tuchel
Female Panel Connector - 3 Position - 300V - 5A - Solder Pin - Bayonet Locking.
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Female Panel Connector - 3 Position - 300V - 5A - Solder Pin - Bayonet Locking.
Search Keywords: T3277100U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Tuchel
-
Part No:T3277100U
-
Alias/AKA:T-3277-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
105
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
53
22 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
53
$14.40
105
$8.94
158
$7.06
210 +
$6.92
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments