- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- T3274951U
T3274951U
Amphenol Tuchel
Male Cable Connector - 3 Position - 300V - 5A - Crimp Termination - Bayonet Locking - For Cable Diameter From 4 to 6mm - Strai ...
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Male Cable Connector - 3 Position - 300V - 5A - Crimp Termination - Bayonet Locking - For Cable Diameter From 4 to 6mm - Straight.
Search Keywords: T3274951U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Tuchel
-
Part No:T3274951U
-
Alias/AKA:T-3274-951
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
22 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
50
$4.19
100
$4.00
250
$3.88
500
$3.41
1,000
$3.40
2,500
$3.23
5,000
$3.19
7,500 +
$3.18
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments