- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- T3263550U
T3263550U
Amphenol Tuchel
Female Panel Connector - 3 Position - 300V - 5A - Crimp Termination - Screw Locking - Front Mounting.
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Female Panel Connector - 3 Position - 300V - 5A - Crimp Termination - Screw Locking - Front Mounting.
Search Keywords: T3263550U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Tuchel
-
Part No:T3263550U
-
Alias/AKA:T-3263-550
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
22 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
15
$6.63
25
$6.61
50
$6.59
63
$6.58
125
$4.98
188
$4.63
250 +
$4.54
Click for Quote
Log in
to unlock special pricing