- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- T3262300U
T3262300U
Amphenol Tuchel
Male Panel Connector - 3 Position - 300V - 5A - Solder Pin - Screw Locking - Front Mounting.
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
Male Panel Connector - 3 Position - 300V - 5A - Solder Pin - Screw Locking - Front Mounting.
Search Keywords: T3262300U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Tuchel
-
Part No:T3262300U
-
Alias/AKA:T-3262-300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
105
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Can Ship immediately
Minimum Order Quantity:
27
27 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
27
$6.98
50
$6.71
105
$6.42
315
$5.99
525
$5.30
1,050
$5.06
2,520 +
$4.74
Click for Quote
Log in
to unlock special pricing