- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- RT06164PNH
RT06164PNH
Amphenol Tuchel
Standard Circular Connector 3.6mm 4 Pin Plug Male
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Standard Circular Connector 3.6mm 4 Pin Plug Male
Search Keywords: RT06164PNH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Tuchel
-
Part No:RT06164PNH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
50
20 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$20.185
5
$18.350
25
$15.110
50
$14.870
100
$13.980
250
$12.560
500
$11.100
1,000 +
$9.640
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments