- Home ›
- All Products›
- N021006121002
N021006121002
Amphenol Tuchel
socket contact Radsok 10mm - 50mm²
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
socket contact Radsok 10mm - 50mm²
Search Keywords: N021006121002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Tuchel
-
Part No:N021006121002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
21 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
13
$96.47
25
$61.74
38
$48.24
50 +
$47.27
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments