- Home ›
- All Products›
- N020606121002
N020606121002
Amphenol Tuchel
Radsok® 6 mm contact for 10 mm²-16 mm² cable diameter
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Radsok® 6 mm contact for 10 mm²-16 mm² cable diameter
Search Keywords: N020606121002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Tuchel
-
Part No:N020606121002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
250
$13.40
500
$7.09
750
$4.99
1,000 +
$4.89
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments