- Home ›
- All Products›
- N020606120002
N020606120002
Amphenol Tuchel
Radsok® 6 mm contact socket for 25 mm² cable diameter
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Radsok® 6 mm contact socket for 25 mm² cable diameter
Search Keywords: N020606120002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Tuchel
-
Part No:N020606120002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
18 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
500
$18.82
1,000
$9.61
1,500
$6.54
2,000 +
$6.41
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments