- Home ›
- All Products›
- N011006001001
N011006001001
Amphenol Tuchel
pin contact ø10mm - 50mm²
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
pin contact ø10mm - 50mm²
Search Keywords: N011006001001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Tuchel
-
Part No:N011006001001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
23 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
13
$28.37
25
$22.12
38
$20.38
50 +
$19.97
Click for Quote
Log in
to unlock special pricing