- Home ›
- All Products›
- C390G02241E3
C390G02241E3
Amphenol Tuchel
8mm Active Pinlock Housing cover for 35mm² wire
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
8mm Active Pinlock Housing cover for 35mm² wire
Search Keywords: C390G02241E3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Tuchel
-
Part No:C390G02241E3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
28 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
50
$0.7500
250
$0.5790
1,000
$0.4910
2,500
$0.4634
5,000
$0.4507
7,500
$0.4496
10,000
$0.4387
15,000 +
$0.4376
Click for Quote
Log in
to unlock special pricing