- Home ›
- All Products›
- C360G01341E3Z
C360G01341E3Z
Amphenol Tuchel
Radsok® housing for click|fit, 8mm contact, 50 mm² cable diameter. Bag of 400
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Radsok® housing for click|fit, 8mm contact, 50 mm² cable diameter. Bag of 400
Search Keywords: C360G01341E3Z
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Tuchel
-
Part No:C360G01341E3Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
400
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
Minimum Order Quantity:
25
28 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
25
$3.07
150
$3.01
250
$2.96
400 +
$2.84
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments