- Home ›
- All Products›
- C360G01341E3
C360G01341E3
Amphenol Tuchel
Radsok® housing for click|fit, 8mm contact, 50 mm² cable diameter
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BOX Packaging
Description
+
Radsok® housing for click|fit, 8mm contact, 50 mm² cable diameter
Search Keywords: C360G01341E3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Tuchel
-
Part No:C360G01341E3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
480
Can Ship immediately
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$2.78
150
$2.73
250
$2.68
400
$2.58
500 +
$2.52
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments