- Home ›
- All Products›
- C360G01141E3
C360G01141E3
Amphenol Tuchel
Radsok® housing for click|fit, 8mm contact, 35 mm² cable diameter
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Radsok® housing for click|fit, 8mm contact, 35 mm² cable diameter
Search Keywords: C360G01141E3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Tuchel
-
Part No:C360G01141E3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
400
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
387
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
28 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
5
$4.63
25
$4.56
50
$4.50
100
$4.43
200
$3.32
300
$3.10
400 +
$3.04
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments