- Home ›
- All Products›
- C146B02801E8
C146B02801E8
Amphenol Tuchel
socket module 2 pole, 1000V
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
socket module 2 pole, 1000V
Search Keywords: C146B02801E8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Tuchel
-
Part No:C146B02801E8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
23 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
50
$2.42
100
$2.34
250
$2.24
500
$2.17
1,000
$2.05
2,500
$2.00
5,000
$1.95
7,500 +
$1.92
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments