- Home ›
- All Products›
- C146A03801E8
C146A03801E8
Amphenol Tuchel
Pin Modul 3 way
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Pin Modul 3 way
Search Keywords: C146A03801E8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Tuchel
-
Part No:C146A03801E8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 50
On Order:
250
can ship 7/20/26
Stock lot only:
2
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$2.222
50
$2.020
250
$1.690
500
$1.460
1,000
$1.380
2,500
$1.350
5,000
$1.310
7,500
$1.300
10,000 +
$1.290
Click for Quote
Log in
to unlock special pricing