- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- C146-10A016-810-1
C146-10A016-810-1
Amphenol Tuchel
Heavy Duty FE/KO Male Contact Insert With Wire Protection - 16+PE Contacts - 500V - 10A - 0.5 to 2.5mmA² Wire Gauge - Grey.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heavy Duty FE/KO Male Contact Insert With Wire Protection - 16+PE Contacts - 500V - 10A - 0.5 to 2.5mmA² Wire Gauge - Grey.
Search Keywords: C14610A0168101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Tuchel
-
Part No:C146-10A016-810-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
10 -
Type:Heavy-Duty Rectangular3726
-
Mounting:Panel Mount3718
-
Body Orientation:Right Angle3707
-
Gender:PL3712
-
Pitch:N/A
-
Termination Method:Screw3725
-
Number of Contacts:16Signal/1Ground
-
Maximum Voltage Rating:4003716VAC
-
Maximum Current Rating:10 A
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
3
$156.70
5
$141.03
8
$123.40
10 +
$120.93
Click for Quote
Log in
to unlock special pricing