- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 0441041000102
0441041000102
Amphenol Tuchel
1 Position - Male Receptacle - Pin Contact - 44 Series™ - Black Body - 250 V - 8A - 14-18AWG (2.5-1.0mm²) - -40°C to +105°C - ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
1 Position - Male Receptacle - Pin Contact - 44 Series™ - Black Body - 250 V - 8A - 14-18AWG (2.5-1.0mm²) - -40°C to +105°C - IP65/67 mated
Search Keywords: 0441041000102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Tuchel
-
Part No:0441041000102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
14 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
250
$1.312
500
$0.984
750
$0.918
1,000 +
$0.900
Click for Quote
Log in
to unlock special pricing