- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- SC000046
SC000046
Amphenol Sine Systems
3.6mm socket contact, 12-8AWG , Gold plated.
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
3.6mm socket contact, 12-8AWG , Gold plated.
Search Keywords: SC000046
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Sine Systems
-
Part No:SC000046
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Contact Type:Machined Power3468
-
Gender:SKT3470
-
Contact Size:N/A
-
Wire Size:8-12 AWG
-
Contact Material:Copper Alloy3465
-
Contact Plating:Gold3466
-
Maximum Current Rating:75 A
-
Termination Method:Crimp3483
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,750
Ships today, if you order in
Minimum Order Quantity:
10
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
10
$2.96
50
$2.65
100
$2.64
400
$2.53
800
$2.48
1,200
$2.45
2,800
$2.16
5,200 +
$2.15
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT