- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- SC000040
SC000040
Amphenol Sine Systems
2.0mm pin contact , 18-14AWG. Gold plated
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
2.0mm pin contact , 18-14AWG. Gold plated
Search Keywords: SC000040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Sine Systems
-
Part No:SC000040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1600 -
Contact Type:N/A
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Brass
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,606
Can Ship immediately
Minimum Order Quantity:
25
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
25
$1.453
250
$1.202
500
$1.054
1,600
$0.938
3,200
$0.898
6,400
$0.858
8,000
$0.855
11,200 +
$0.853
Click for Quote
Log in
to unlock special pricing