- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- MB1EJN0900
MB1EJN0900
Amphenol Sine Systems
9 position 90° rotatable plug, threaded, female
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
9 position 90° rotatable plug, threaded, female
Search Keywords: MB1EJN0900
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Sine Systems
-
Part No:MB1EJN0900
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
14 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
25
$52.86
50
$32.53
75
$25.75
100 +
$25.24
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments