- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- MB1EJN0800
MB1EJN0800
Amphenol Sine Systems
8 position 90° rotatable plug, threaded, female
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
8 position 90° rotatable plug, threaded, female
Search Keywords: MB1EJN0800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Sine Systems
-
Part No:MB1EJN0800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
4
$54.99
5
$54.85
10
$54.71
25
$54.57
50
$33.58
75
$26.59
100 +
$26.06
Click for Quote
Log in
to unlock special pricing