- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- MA4FSR-A12.8
MA4FSR-A12.8
Amphenol Sine Systems
Flex Grip™ backshell, 11.5 -12.8mm cable range
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Flex Grip™ backshell, 11.5 -12.8mm cable range
Search Keywords: MA4FSRA128
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Sine Systems
-
Part No:MA4FSR-A12.8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Flex Grip
-
Operating Temperature:-20 to 130 °C
-
Dimension:68.5 x 25.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
14 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
5
$18.69
10
$18.65
25
$18.60
50
$13.95
75
$13.02
100 +
$12.76
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments