- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- ATP13-4P-BM01BLK
ATP13-4P-BM01BLK
Amphenol Sine Systems
4 Position 90° PCB Flange Mount Receptacle, molded gold pins, Black
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
4 Position 90° PCB Flange Mount Receptacle, molded gold pins, Black
Search Keywords: ATP134PBM01BLK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Sine Systems
-
Part No:ATP13-4P-BM01BLK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
25
$32.55
50
$20.03
75
$15.86
100 +
$15.54
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments