- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- ATP13-2P-BM01GRY
ATP13-2P-BM01GRY
Amphenol Sine Systems
2 Position 90° PCB Flange Mount Receptacle, molded gold pins, Gray
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
2 Position 90° PCB Flange Mount Receptacle, molded gold pins, Gray
Search Keywords: ATP132PBM01GRY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Sine Systems
-
Part No:ATP13-2P-BM01GRY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
You may purchase all in-stock quantity of 20
Stock lot only:
20
MOQ for In Stock Qty:
600
MOQ for out of Stock Qty:
600
16 Weeks
can ship
9/18/26