- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- ATHP061RS08NN-50-ORG
ATHP061RS08NN-50-ORG
Amphenol Sine Systems
8mm right angle plug, 180A/1000V, Socket, orange
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
8mm right angle plug, 180A/1000V, Socket, orange
Search Keywords: ATHP061RS08NN50ORG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Sine Systems
-
Part No:ATHP061RS08NN-50-ORG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
5
$16.64
25
$15.08
50
$14.40
100
$13.79
250
$11.81
500
$11.49
1,000 +
$11.34
Click for Quote
Log in
to unlock special pricing