- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- ATHP041P08NN-50-ORG
ATHP041P08NN-50-ORG
Amphenol Sine Systems
8mm right staight receptacle, Pin, 180A/1000V, orange
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
8mm right staight receptacle, Pin, 180A/1000V, orange
Search Keywords: ATHP041P08NN50ORG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Sine Systems
-
Part No:ATHP041P08NN-50-ORG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
298
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
16 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
10
$12.96
25
$12.93
50
$9.70
75
$9.06
100 +
$8.87
Click for Quote
Log in
to unlock special pricing