- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- ATHP041P08NN-35-ORG
ATHP041P08NN-35-ORG
Amphenol Sine Systems
8mm right straight receptacle, Pin, 130A/1000V, orange
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
8mm right straight receptacle, Pin, 130A/1000V, orange
Search Keywords: ATHP041P08NN35ORG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Sine Systems
-
Part No:ATHP041P08NN-35-ORG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
25
$12.66
50
$9.49
75
$8.86
100 +
$8.68
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments