- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- AT13-12PD-BM21CP
AT13-12PD-BM21CP
Amphenol Sine Systems
12 Position 90° Flange Mount PCB Receptacle
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
12 Position 90° Flange Mount PCB Receptacle
Search Keywords: AT1312PDBM21CP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Sine Systems
-
Part No:AT13-12PD-BM21CP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
140
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
35
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
35
$22.46
70
$13.82
105
$10.94
140 +
$10.73
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments