- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- AT13-08PB-BM01CP
AT13-08PB-BM01CP
Amphenol Sine Systems
8 Position 90° Flange Mount PCB Receptacle
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
8 Position 90° Flange Mount PCB Receptacle
Search Keywords: AT1308PBBM01CP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Sine Systems
-
Part No:AT13-08PB-BM01CP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
16 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
25
$26.57
50
$16.35
75
$12.95
100 +
$12.69
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments