- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- AT04-08PA-PM12
AT04-08PA-PM12
Amphenol Sine Systems
8 Position Receptacle, Pin, Nickel, Panel Mount, Self-Threading, Reduced Diameter Seal, Keyed A
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
8 Position Receptacle, Pin, Nickel, Panel Mount, Self-Threading, Reduced Diameter Seal, Keyed A
Search Keywords: AT0408PAPM12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Sine Systems
-
Part No:AT04-08PA-PM12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:Housing
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:13 A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
408
Can Ship immediately
Minimum Order Quantity:
10
16 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
10
$4.73
50
$3.84
150
$3.67
300
$3.36
600
$2.89
1,050
$2.58
2,550
$2.51
5,100 +
$2.44
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT