- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- UG-628A/U
UG-628A/U
Amphenol RF
Conn Type C PL 0Hz to 11GHz 50Ohm ST Cable Mount Silver
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Type C PL 0Hz to 11GHz 50Ohm ST Cable Mount Silver
Search Keywords: UG628AU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:UG-628A/U
-
Alias/AKA:082-532
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type C
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:44.5 x 19.1 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Ships today, if you order in
Manufacturer Stock:
1
can ship
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$123.50
5
$121.83
10
$121.03
20
$120.73
50
$118.75
100 +
$117.32
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments