- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- T1121AA-ND3G-223U-50
T1121AA-ND3G-223U-50
Amphenol RF
RF Connector - TNC Straight Crimp Plug for RG-55, RG-142, RG-223 - 50 Ohm - Maximum Frequency 11 GHz - Brass.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector - TNC Straight Crimp Plug for RG-55, RG-142, RG-223 - 50 Ohm - Maximum Frequency 11 GHz - Brass.
Search Keywords: T1121AAND3G223U50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:T1121AA-ND3G-223U-50
-
Alias/AKA:122372
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,745
Can Ship immediately
On Order:
5,000
can ship 7/3/26
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
10
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
10
$2.08
50
$1.91
250
$1.73
500
$1.66
1,000
$1.58
2,500
$1.49
5,000 +
$1.41
Click for Quote
Log in
to unlock special pricing