- Home ›
- All Products›
- ST0326-30-004-A
ST0326-30-004-A
Amphenol RF
RF Antenna Stick SMA Plug Wide Band 1W 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RF Antenna Stick SMA Plug Wide Band 1W 50 Ohm
Search Keywords: ST032630004A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:ST0326-30-004-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
11 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$7.78
25
$5.94
100
$5.21
300
$5.11
500
$4.75
1,000
$4.51
2,500
$4.48
5,000 +
$4.46
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments