- Home ›
- All Products›
- SMB5072A1-3GT30G-50
SMB5072A1-3GT30G-50
Amphenol RF
Conn SMB Adapter 0Hz to 4GHz 50Ohm RA PL/RCP Gold
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn SMB Adapter 0Hz to 4GHz 50Ohm RA PL/RCP Gold
Search Keywords: SMB5072A13GT30G50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:SMB5072A1-3GT30G-50
-
Alias/AKA:142248
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
96
Can Ship immediately
Manufacturer Stock:
4,809
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$18.25
10
$17.40
25
$16.88
50
$16.39
100
$13.22
250
$12.67
500 +
$10.68
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments