- Home ›
- All Products›
- SMA9073A1-3GT50G-50
SMA9073A1-3GT50G-50
Amphenol RF
RF Adapter - SMA Tee Adapter - Jack-Plug-Jack - 50 Ohm - Maximum Frequency 12.4 GHz - Brass.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Adapter - SMA Tee Adapter - Jack-Plug-Jack - 50 Ohm - Maximum Frequency 12.4 GHz - Brass.
Search Keywords: SMA9073A13GT50G50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:SMA9073A1-3GT50G-50
-
Alias/AKA:132217
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,708
Can Ship immediately
Manufacturer Stock:
1
can ship
13 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$28.12
5
$26.34
10
$25.58
25
$24.56
50
$19.51
100
$15.60
250 +
$14.92
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments