- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- SMA7571A1-001-3GT50G-50
SMA7571A1-001-3GT50G-50
Amphenol RF
Conn SMA Adapter 0Hz to 18GHz 50Ohm ST Flange Mount F/F Gold
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn SMA Adapter 0Hz to 18GHz 50Ohm ST Flange Mount F/F Gold
Search Keywords: SMA7571A10013GT50G50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:SMA7571A1-001-3GT50G-50
-
Alias/AKA:132340
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
919
Ships today, if you order in
Manufacturer Stock:
1
can ship
13 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$24.29
5
$20.97
10
$17.81
25
$16.34
50
$15.60
100
$15.36
250 +
$14.06
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments